
The UC2845NG DC/DC controller is a single-phase, single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a lead-free, plastic DIP-8 package and is RoHS compliant. The device operates from a supply voltage of up to 30V and provides an output voltage of 5.05V. It is suitable for use in boost and flyback topologies with a maximum duty cycle of 48%.
Onsemi UC2845NG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC2845NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
