Onsemi UC3525AN technical specifications.
| Package/Case | DIP |
| Frequency | 430kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Operating Supply Current | 20mA |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3525 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3525AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
