
The UC3842ADR2 is a flyback/boost DC/DC controller from Onsemi, operating within a temperature range of 0°C to 70°C. It features a 96% maximum duty cycle and a quiescent current of 12mA. The device is available in a SOIC-14 plastic package, suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Onsemi UC3842ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3842ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
