Onsemi UC3842AN technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 17mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3842AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
