Onsemi UC3842AN2 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3842AN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
