
Current Mode PWM Controller, 1A output current, 5.1V output voltage, operating at up to 500kHz. Features a maximum duty cycle of 96% and a fall time of 50ns. Designed for Boost and Flyback topologies, this surface mount component operates within a 12V to 30V supply voltage range. Packaged in a 14-pin SOIC, it is RoHS and Halogen Free compliant.
Onsemi UC3842BDG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3842BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
