
Current Mode PWM Controller, featuring a 1A output current and a maximum operating frequency of 275kHz. This integrated circuit supports Boost and Flyback topologies with a maximum duty cycle of 96%. Packaged in a 14-pin SOIC surface mount configuration, it operates within a 0°C to 70°C temperature range and requires a supply voltage up to 30V. The component is RoHS compliant and halogen-free.
Onsemi UC3842BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3842BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
