
Current Mode PWM Controller, 1A output current, 250kHz operating frequency, up to 96% duty cycle. Features 12V to 25V input voltage range and 1.25W power dissipation. Packaged in an 8-pin PDIP for through-hole mounting. RoHS and Halogen Free compliant.
Onsemi UC3842BNG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | -2uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 17mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3842BNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
