
The UC3843AD1 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quiescent current of 12mA and is not RoHS compliant. The device is packaged in a SOIC package and is available in quantities of 98. It has a single output and operates at a maximum supply voltage of 30V, producing an output voltage of 5.1V.
Onsemi UC3843AD1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3843AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
