
Onsemi UC3843AD1G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843AD1G to view detailed technical specifications.
No datasheet is available for this part.
