Onsemi UC3843AD2R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843AD2R2G to view detailed technical specifications.
No datasheet is available for this part.