Onsemi UC3843AN2G technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843AN2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.