
The UC3843ANG is a boost/flyback DC/DC controller from Onsemi, operating within a temperature range of 0°C to 70°C. It is designed to handle up to 96% maximum duty cycle and is compatible with lead-free processes. The device features a single output phase and is available in a PDIP package, with a quantity of 1000 units per packaging. The UC3843ANG is RoHS compliant and suitable for use in various applications.
Onsemi UC3843ANG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
