
The UC3843BVDC is a DC/DC controller with a boost and flyback topology, packaged in a SOIC-14 package. It operates at a maximum supply voltage of 30V and a maximum supply current of 17mA. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 105°C. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Onsemi UC3843BVDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843BVDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
