
Current Mode PWM Controller, 1A output current, 500kHz switching frequency, 96% maximum duty cycle. Features include a 5.1V output voltage, 17mA maximum supply current, and operation up to 30V supply voltage. This 8-pin PDIP package component supports Boost and Flyback topologies, with a fall time of 50ns. It is RoHS compliant, lead-free, and halogen-free, operating within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Onsemi UC3843BVNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3843BVNG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 96% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3843BVNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
