
The Onsemi UC3844BD is a DC/DC controller in a SOIC package, designed for boost and flyback topologies. It operates at a maximum supply voltage of 30V and can handle an output current of 1A. The device has a quiescent current of 12mA and can withstand operating temperatures between 0°C and 70°C. The UC3844BD is a surface-mount device, suitable for use in a variety of power management applications.
Onsemi UC3844BD technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3844BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
