
The UC3844BD1 is a single-phase DC/DC controller from Onsemi, operating within a temperature range of 0°C to 70°C. It features a 30V operating supply voltage and can handle an output current of up to 1A. The device is packaged in a SOIC format and is suitable for surface mount applications. The UC3844BD1 is not RoHS compliant and has a quiescent current of 12mA.
Onsemi UC3844BD1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3844BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
