
Onsemi UC3844BD1G technical specifications.
| Package/Case | SOIC |
| Current Rating | 3A |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC3844B |
| Topology | Boost, Flyback |
| DC Rated Voltage | 40V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3844BD1G to view detailed technical specifications.
No datasheet is available for this part.