
High-performance current mode PWM controller for DC/DC conversion. Features a 250kHz operating frequency with a maximum of 275kHz and a fixed 48% duty cycle. Operates from a 12V to 30V supply voltage with a maximum supply current of 17mA. Designed for Boost and Flyback topologies, this surface mount SOIC-8 narrow body component offers a 1A output current and 5.1V output voltage. RoHS compliant and halogen-free, supplied in a 2500-piece tape and reel.
Onsemi UC3844BVD1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3844BVD1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
