Onsemi UC3844D1X technical specifications.
| Package/Case | SOP |
| Fall Time | 35ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UC3844 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3844D1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
