
The UC3844NG is a boost and flyback controller from Onsemi, designed for use in DC/DC converter applications. It operates within a temperature range of 0°C to 70°C and is compatible with lead-free assembly processes. This device features a PDIP package, suitable for through-hole mounting, and is available in quantities of 1000 units per rail or tube packaging. The UC3844NG is RoHS compliant and suitable for use in applications where a 30V operating supply voltage is required.
Sign in to ask questions about the Onsemi UC3844NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi UC3844NG technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3844NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
