
Current Mode PWM Controller, 1A output current, 52kHz operating frequency. Features a maximum duty cycle of 48%, 5.1V output voltage, and a 1A output current. Operates from a 12V to 30V supply voltage with a maximum supply current of 17mA. Packaged in an 8-pin SOIC surface mount configuration, this component supports Boost and Flyback topologies. RoHS compliant and halogen-free.
Onsemi UC3845BVD1G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 48% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 702mW |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Threshold Voltage | 9V |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3845BVD1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
