
The UC3845DR2 is a boost and flyback controller from Onsemi, operating within a temperature range of 0°C to 70°C. It features a single output phase and a maximum operating frequency of 60kHz. The device is available in a SOIC-14 package and is suitable for surface mount applications. The UC3845DR2 has a quiescent current of 500uA and an output voltage of 5.1V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi UC3845DR2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 48% |
| Max Frequency | 60kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UC3845DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
