Onsemi UC3846N technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 21mA |
| Number of Outputs | 1 |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC3846 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UC3846N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
