Onsemi UD1006FR-H technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 10A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UD1006FR-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
