The UD2006FR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 600V and a peak non-repetitive surge current of 180A. The diode is packaged in a TO-220-2 case and is suitable for through hole mounting. It is lead free and RoHS compliant.
Onsemi UD2006FR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UD2006FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.