
Unidirectional ESD suppressor with 12V working voltage, offering ±30kV ESD protection. Features 30pF capacitance, 23.7V clamping voltage, and 13.5V minimum breakdown voltage. This surface mount component operates from -55°C to 150°C, with a 1uA leakage current and 5.4A peak pulse current capability. Packaged in Tape and Reel for 8000 units.
Onsemi UESD12ST5G technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 23.7V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 128W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | uESD |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UESD12ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
