Unidirectional ESD protection diode, SOT-723 package, featuring 5V reverse standoff voltage and 6.2V breakdown voltage. This component offers 38pF capacitance and 240mW peak pulse power dissipation, operating from -55°C to 150°C. Designed for surface mount applications, it provides halogen-free and RoHS-compliant ESD protection.
Onsemi UESD5.0DT5G technical specifications.
| Capacitance | 38pF |
| Package/Case | SOT-723-3 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.2mm |
| Max Breakdown Voltage | 6.2V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 240mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | uESD |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UESD5.0DT5G to view detailed technical specifications.
No datasheet is available for this part.
