Unidirectional TVS Diode, SOT-723-3 package, offering 6V working voltage and 7V minimum breakdown voltage. Features 34pF capacitance, 100nA leakage current, and 240mW peak pulse power. Designed for ESD protection with a common anode configuration, operating from -55°C to 150°C. This lead-free, halogen-free component is supplied in tape and reel packaging.
Onsemi UESD6.0DT5G technical specifications.
| Capacitance | 34pF |
| Package/Case | SOT-723-3 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.2mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 240mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, uESD |
| Termination | SMD/SMT |
| Width | 0.85mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UESD6.0DT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
