Eight-channel NPN bipolar junction transistor array designed for high-current switching applications. Features a 0.5A continuous collector current and a 50V collector-emitter voltage. This silicon power transistor is housed in an 18-terminal DIP package with dual terminal positioning. The device offers 8 independent switching elements for versatile control.
Onsemi ULN2804A technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ULN2804A to view detailed technical specifications.
No datasheet is available for this part.