
The UMA6NT1 is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is designed for surface mount applications and is available in a tape and reel packaging format. The device is not RoHS compliant and contains lead, making it a non-compliant component. The transistor has a maximum power dissipation of 150mW and a DC rated voltage of -50V.
Onsemi UMA6NT1 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UMA6NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
