Onsemi UMC3NT1 technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi UMC3NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
