The UMC5NT2G is a bipolar junction transistor from Onsemi with a maximum collector-emitter voltage of 50V and a continuous collector current of 100mA. It features a power dissipation of 150mW and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a small outline SC package and is lead-free and RoHS compliant.
Onsemi UMC5NT2G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UMC5NT2G to view detailed technical specifications.
No datasheet is available for this part.