The USB1T1103MPX is a single-port USB transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It features an 8mA operating supply current and 450mV receiver hysteresis. The device is lead free and RoHS compliant, packaged in a surface mount QFN package.
Onsemi USB1T1103MPX technical specifications.
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 450mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T1103MPX to view detailed technical specifications.
No datasheet is available for this part.
