Onsemi USB1T1105AMHX technical specifications.
| Data Rate | 12Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.126g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T1105AMHX to view detailed technical specifications.
No datasheet is available for this part.
