Onsemi USB1T20MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T20MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
