
Onsemi VEC2315-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi VEC2315-TL-W to view detailed technical specifications.
No datasheet is available for this part.