Onsemi VN2406L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.19nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Rds On Max | 80mR |
| RoHS Compliant | No |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi VN2406L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.