Onsemi VN2410L technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi VN2410L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.