Onsemi WPB4001-1E technical specifications.
| Continuous Drain Current (ID) | 26A |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 94ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 224ns |
| Turn-On Delay Time | 44ns |
| Weight | 0.245577oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi WPB4001-1E to view detailed technical specifications.
No datasheet is available for this part.