Onsemi WPB4002 technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Rds On Max | 360mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 234ns |
| Turn-On Delay Time | 42ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi WPB4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.