
The X2040CF-08TR is an 8-pin lead-frame SMT device packaged in a TSSOP with a maximum package length of 3.1mm, width of 4.5mm, and height of 1.05mm. It features a gull-wing lead shape and a pin pitch of 0.65mm. The device is designed for surface mount applications and is compliant with the MO-153AA Jedec standard. Operating details are not specified in the provided data.
Onsemi X2040CF-08TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi X2040CF-08TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.