
The Z0107MAG is a TRIAC from Onsemi with a maximum repetitive reverse voltage of 600V and RMS current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92-3 case. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Onsemi Z0107MAG technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Z0107MAG to view detailed technical specifications.
No datasheet is available for this part.
