Onsemi Z0107MNT1G technical specifications.
| Package/Case | SOT-223-4 |
| Halogen Free | Halogen Free |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Z0107MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.