Onsemi ZTX749 technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | -35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -25V |
| Weight | 0.25g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi ZTX749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.