The Onsemi ZTX749A is a PNP bipolar junction transistor with a collector base voltage of 45V and a maximum collector current of 2A. It is packaged in a TO-226 case and is suitable for through hole mounting. The transistor has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C. It is lead free and RoHS compliant.
Onsemi ZTX749A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -35V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ZTX749A to view detailed technical specifications.
No datasheet is available for this part.