The ZTX749A_J61Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 35V and a maximum collector current of 2A. It features a transition frequency of 100MHz and a maximum power dissipation of 1W. The transistor is packaged in a TO-226 case and is suitable for through-hole mounting. The operating temperature range is from -55°C to 150°C.
Onsemi ZTX749A_J61Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ZTX749A_J61Z to view detailed technical specifications.
No datasheet is available for this part.