Optical Cable M85045/8-B4A technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 4 |
| Maximum Outer Diameter | 5.8mm |
| Min Operating Temperature | -46°C |
| Max Operating Temperature | 71°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.