
Optical Solid State Relay (SSR) module with a 10A current rating and 140V AC maximum output voltage. Features a 3V AC control voltage and 4kV isolation voltage. Operates within a -40°C to 100°C temperature range and is UL, CSA, CE, and RoHS compliant. Mounts via screw to a panel and has screw termination.
Opto 22 120D10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Control Voltage | 3V |
| Current Rating | 10A |
| Depth | 24.5mm |
| Height | 23.6mm |
| Input Current | 10A |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Load Current | 10A |
| Manufacturer Series | Power |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 140V |
| Mount | Screw, Panel |
| On-state Resistance-Max | 1kR |
| Operating Supply Voltage | 140V |
| Output Current | 10A |
| Output Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
