
The 120D25 is a solid state relay with a current rating of 25A and an operating temperature range of -40°C to 100°C. It is approved by UL, CSA, and CE and is RoHS compliant. The relay has a package size of 120 and is mounted via screws to a panel. It can handle a maximum supply voltage of 140V AC and a minimum supply voltage of 12V AC.
Opto 22 120D25 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | 120 |
| Current Rating | 25A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 25A |
| Input Type | AC |
| Length | 44.5mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Mount | Screw, Panel |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.